Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 35 W - PWR263S-35-1000F

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€108.30

(exc. VAT)

€133.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€2.166€108.30
100 - 150€2.079€103.95
200 - 350€1.992€99.60
400 +€1.819€90.95

*price indicative

RS Stock No.:
167-4596
Mfr. Part No.:
PWR263S-35-1000F
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

35W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

PWR263S-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Pin

Standards/Approvals

RoHS

Width

4.5mm

Height

15.39mm

Length

10.1mm

COO (Country of Origin):
CR

35W 1% PWR263 Series ( TO263 package )


The PWR263S-35 SMD power resistor series from Bourns is rated to 35 W continuous power in a D2PAK package. The free to Air power rating of the component is 2.8 W. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand Peak temperatures of 260°C during solder reflow.

PWR263S-35 SMD power resistors are available in a wide resistance range. These resistors feature Pulse power handling and low inductance. PWR263S-35 Power resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.

D2PAK housing

Low inductance

Resistor electrically isolated from the back plate

High power rating

Compatible with lead free solder reflow temperatures

Product Application Information


PWR263S-35 power resistors are AEC-Q200 qualified and suitable for automotive applications. Other uses include uninterruptible power supplies, telecom power supplies, welding machines and automation. Suitable applications also include aerospace, lighting and railway equipment.

Applications:-


Power supplies

Motor drives

Test and measurement

Rectifiers

Non-Inductive - Surface Mount Package


Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy