Bourns CR0603 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 167-4785
- Mfr. Part No.:
- CR0603-JW-102GLF
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4785
- Mfr. Part No.:
- CR0603-JW-102GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Vishay CRCW 22Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS PRO 2.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic 8.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ822V
