Bourns CRL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R330ELF

Subtotal (1 reel of 5000 units)*

€165.00

(exc. VAT)

€205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.033€165.00

*price indicative

RS Stock No.:
167-5141
Mfr. Part No.:
CRL0603-FW-R330ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

330mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

800μm

Termination Style

Solder Pad

Height

450μm

Length

1.6mm

COO (Country of Origin):
TW

0603 Format Resistor, CRL0603 Series - 1%


Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy