Bourns CRL 130 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CRL0805-JW-R130ELF
- RS Stock No.:
- 167-5149
- Mfr. Part No.:
- CRL0805-JW-R130ELF
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-5149
- Mfr. Part No.:
- CRL0805-JW-R130ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 130mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRL | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 130mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRL | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CRL0805 Series - 5%
Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.
Related links
- Bourns CRL 130 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CRL0805-JW-R130ELF
- Bourns CRL 330 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CRL0805-JW-R330ELF
- Bourns CRL 510 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRL0805-FW-R510ELF
- Bourns CRL 300 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRL0805-FW-R300ELF
- Bourns CRL 150 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRL0805-FW-R150ELF
- Bourns CRL 50 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRL0805-FW-R050ELF
- Bourns CRL 100 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRL0805-FW-R100ELF
- Bourns CRL 390 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRL0805-FW-R390ELF
