TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- RS Stock No.:
- 168-0402
- Mfr. Part No.:
- TL3AR018F
- Manufacturer:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0402
- Mfr. Part No.:
- TL3AR018F
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TLA3A | |
| Resistance | 18 mΩ | |
| Package/Case | 2512 | |
| Technology | Metal Strip | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 1 W | |
| Automotive Standard | No | |
| Height | 600 μm | |
| Length | 6.4 mm | |
| Maximum Operating Temperature | 170 °C | |
| Minimum Operating Temperature | -65 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Low Ohmic | |
| Standards/Approvals | No | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Termination Style | Solder | |
| Width | 3.2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TLA3A | ||
Resistance 18 mΩ | ||
Package/Case 2512 | ||
Technology Metal Strip | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 1 W | ||
Automotive Standard No | ||
Height 600 μm | ||
Length 6.4 mm | ||
Maximum Operating Temperature 170 °C | ||
Minimum Operating Temperature -65 °C | ||
Packaging Tape & Reel | ||
Resistor Type Low Ohmic | ||
Standards/Approvals No | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Termination Style Solder | ||
Width 3.2 mm | ||
TL3A Series SMD Current Sense Resistors
2512 format
Up to 1W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide Value range: R001 to R082
TE Connectivity TL3A series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL3A series have a unique metal resistive element and barrier layers beneath the solder to prolong Terminal life. TL3As are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMUs ).
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 51 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR051FTDG
- TE Connectivity TLA3A 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR01F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 47 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR047F
