Vishay MMA0204 18 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1802FB300

Subtotal (1 reel of 3000 units)*

€93.00

(exc. VAT)

€114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.031€93.00

*price indicative

RS Stock No.:
168-8185
Mfr. Part No.:
MMA02040C1802FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

18kΩ

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

MMA0204

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

3.6mm

Termination Style

Solder

Width

1.4mm

Standards/Approvals

RoHS

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy