Vishay CRCW 330 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402330RFKED
- RS Stock No.:
- 168-8408
- Mfr. Part No.:
- CRCW0402330RFKED
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€70.00
(exc. VAT)
€90.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | €0.007 | €70.00 |
| 20000 - 40000 | €0.007 | €70.00 |
| 50000 - 90000 | €0.006 | €60.00 |
| 100000 - 240000 | €0.006 | €60.00 |
| 250000 + | €0.006 | €60.00 |
*price indicative
- RS Stock No.:
- 168-8408
- Mfr. Part No.:
- CRCW0402330RFKED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 1mm | ||
Width 500μm | ||
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
• 0402 package size.
• Available with resistance values ranging from 0 Ω to 10 MΩ.
• Protective overglaze.
• Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
• Wide operating temperature range of -55°C to +155°C.
• ±1% tolerance.
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 330 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402330RFKED
- Vishay CRCW 330 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402330KFKED
- Vishay CRCW 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040233R0FKED
- Vishay CRCW 2 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04022M00FKED
- Vishay CRCW 8.66 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04028K66FKED
- Vishay CRCW 4.3 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW04024K30FKED
- Vishay CRCW 510 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW0402510RFKED
- Vishay CRCW 30 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CRCW040230K0FKED