Vishay CRCW 3.32 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04023K32FKED
- RS Stock No.:
- 168-8432
- Mfr. Part No.:
- CRCW04023K32FKED
- Manufacturer:
- Vishay
Subtotal (1 reel of 10000 units)*
€40.00
(exc. VAT)
€50.00
(inc. VAT)
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.004 | €40.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
€20.00
(exc. VAT)
€24.60
(inc. VAT)
- RS Stock No.:
- 168-8432
- Mfr. Part No.:
- CRCW04023K32FKED
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.32kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.32kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 3.32 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04023K32FKED
- Vishay CRCW 3.32 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08053K32FKEA
- Vishay CRCW 3.32 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12063K32FKEA
- Vishay CRCW 127 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402127KFKED
- Vishay CRCW 5.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04025K90FKED
- Vishay CRCW 301 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402301KFKED
- Vishay CRCW 30.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040230K1FKED
- Vishay CRCW 51.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040251K1FKED
