Panasonic ERA 68 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB683V
- RS Stock No.:
- 168-9017
- Mfr. Part No.:
- ERA6AEB683V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-9017
- Mfr. Part No.:
- ERA6AEB683V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 68kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Panasonic ERA Series SMD Resistor, 68kΩ Resistance, ±0.1% Tolerance - ERA6AEB683V
This SMD resistor is a Crucial component in electronic circuits, specifically designed for precision applications. It boasts a resistance Value of 68 kΩ and utilises thin film technology, optimising performance in Compact spaces. With its dimensions conforming to the 0805 (2012M) package specifications, this resistor is engineered for robustness and reliability, making it suitable for a wide range of electrical and automotive applications.
Features & Benefits
• Low tolerance at ±0.1% assures accurate performance
• Power rating of 0.125 W supports various electronic designs
• ±25 ppm/°C temperature coefficient ensures minimal drift
• Adheres to AEC-Q200 standards for automotive use
• Thin film technology guarantees high stability and precision
• Ideal for surface mount technology applications
• Power rating of 0.125 W supports various electronic designs
• ±25 ppm/°C temperature coefficient ensures minimal drift
• Adheres to AEC-Q200 standards for automotive use
• Thin film technology guarantees high stability and precision
• Ideal for surface mount technology applications
Applications
• Utilised in precision circuit design for sensitive electronics
• Suitable for automotive safety systems and control units
• Effective in telecommunications equipment for signal integrity
• Commonly used in consumer electronics for reliable performance
• Suitable for automotive safety systems and control units
• Effective in telecommunications equipment for signal integrity
• Commonly used in consumer electronics for reliable performance
How does the low temperature coefficient benefit my designs?
A low temperature coefficient reduces resistance variation with temperature changes, ensuring stable operation in varying environmental conditions, which is essential for precision applications.
What advantages does thin film technology provide over thick film alternatives?
Thin film technology allows for better accuracy and lower noise levels, resulting in enhanced stability and performance, particularly in high-frequency applications.
Why is compliance with AEC-Q200 standards important for my projects?
Compliance with AEC-Q200 ensures that the resistor meets rigorous automotive industry standards for reliability and performance, which is Crucial for safety-critical applications.
Can this component handle extreme operating temperatures?
Yes, it can operate efficiently in a range from -55°C to +155°C, making it suitable for diverse environments, including harsh automotive settings.
What should I consider when selecting resistors for my project?
Consider factors such as resistance value, tolerance level, power rating, and whether they meet specific compliance standards relevant to your application to ensure optimal performance and reliability.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 68 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB683V
- Panasonic ERA 68 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.13 W - ERA3VEB68R0V
- Panasonic ERA 402 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4020V
- Panasonic ERA 1.05 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB1051V
- Panasonic ERA 4.42 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4421V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 562 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB5620V
