Panasonic ERA 560 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB564V
- RS Stock No.:
- 168-9065
- Mfr. Part No.:
- ERA8AEB564V
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9065
- Mfr. Part No.:
- ERA8AEB564V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 560kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
Application
With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 560 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB564V
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 330 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB331V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB2491V
- Panasonic ERA 18 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB183V
