RS PRO 1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS Stock No.:
- 169-0240
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0240
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Power Rating | 0.2W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Power Rating 0.2W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.2mm | ||
Height 2.2mm | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 10 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 110 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 22 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 1.1 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 220 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
