RS PRO 110 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS Stock No.:
- 169-0295
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 9000 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€48.00
(exc. VAT)
€60.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.016 | €48.00 | - |
| 9000 + | €0.015 | €45.00 | €9.00 |
*price indicative
- RS Stock No.:
- 169-0295
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 110Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Termination Style | Solder | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 110Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Termination Style Solder | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 110 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 15 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 33 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1.1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 4.7 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 5.6 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
