RS PRO 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS Stock No.:
- 169-0353
- Manufacturer:
- RS PRO
Subtotal (1 reel of 2000 units)*
€46.00
(exc. VAT)
€56.00
(inc. VAT)
Last RS stock
- Final 8,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.023 | €46.00 |
*price indicative
- RS Stock No.:
- 169-0353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tapping Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Height | 5.9mm | |
| Width | 2.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tapping Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Height 5.9mm | ||
Width 2.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO 47 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 47 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 500 mΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 62 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 560 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 200 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 220 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
- RS PRO 4.7 Ω, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W
