Panasonic ERJ 160 Ω, 0603 Thick Film ±0.5 % 0.1 W - ERJ3RBD1600V
- RS Stock No.:
- 169-1006
- Mfr. Part No.:
- ERJ3RBD1600V
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1006
- Mfr. Part No.:
- ERJ3RBD1600V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 160Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 160Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 160 Ω, 0603 Thick Film ±0.5 % 0.1 W - ERJ3RBD1600V
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Panasonic ERJ 28 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD2802V
- Panasonic ERJ 15 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1502V
- Panasonic ERJ 62 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD6202V
- Panasonic ERJ 91 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RED91R0V
- Panasonic ERJ 3.6 kΩ Thick Film ±0.5 % Surface 0.1 W - ERJ6RBD3601V
- Panasonic ERJ 68 Ω Thick Film ±0.5 % Surface 0.1 W - ERJ6RED68R0V
