Panasonic ERJ 180 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1800V
- RS Stock No.:
- 169-1010
- Mfr. Part No.:
- ERJ3RBD1800V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€110.00
(exc. VAT)
€135.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | €0.022 | €110.00 | - |
| 25000 - 45000 | €0.02 | €100.00 | 9% |
| 50000 - 95000 | €0.019 | €95.00 | 13% |
| 100000 + | €0.018 | €90.00 | 18% |
*price indicative
- RS Stock No.:
- 169-1010
- Mfr. Part No.:
- ERJ3RBD1800V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
0603 Format Resistor, ERJ3R Series - 0.5%
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, Compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ 180 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1800V
- Panasonic ERJ 180 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD1800V
- Panasonic ERJ 180 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED1803V
- Panasonic ERJ 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD8201V
- Panasonic ERJ 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD3601V
- Panasonic ERJ 120 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED1203V
- Panasonic ERJ 51 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED51R0V
- Panasonic ERJ 51 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD5102V
