Panasonic ERA 3.24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB3241V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-1320
Mfr. Part No.:
ERA6APB3241V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.24kΩ

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.13W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2mm

Height

0.5mm

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125 W 0.1% 15 ppm, 0Ω to 4.99KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W Power Rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy