RS PRO 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-1772
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1mΩ

Technology

Thin Film

Package/Case

0204

Packaging

Tapping Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.5mm

Height

3.5mm

Standards/Approvals

RoHS

Width

1.4mm

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy