Vishay TNPW 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0603100RBYEN
- RS Stock No.:
- 170-1896
- Mfr. Part No.:
- TNPW0603100RBYEN
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€438.00
(exc. VAT)
€539.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.438 | €438.00 |
| 2000 + | €0.427 | €427.00 |
*price indicative
- RS Stock No.:
- 170-1896
- Mfr. Part No.:
- TNPW0603100RBYEN
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Height 550μm | ||
Termination Style Solder | ||
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Related links
- Vishay TNPW 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0603100RBYEN
- Vishay TNPW 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0402100RBEED
- Vishay TNPW 22.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040222K1BEED
- Vishay TNPW 12.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K1BEED
- Vishay TNPW 12.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K7BEED
- Vishay TNPW 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040210K0BETD
- Vishay TNPW 7.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04027K50BEED
- Vishay TNPW 44.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040244K2BEED