Vishay CRCW 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 170-1981
- Mfr. Part No.:
- CRCW080522K0JNEAIF
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-1981
- Mfr. Part No.:
- CRCW080522K0JNEAIF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ6GE 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS PRO 3.3MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- TE Connectivity RL73 330mΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Bourns CR0805 1Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- TE Connectivity RL73 100mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.125W
- Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
