Bourns PWR263S-20 4.7 Ω, TO-263 Thick Film Surface Mount Resistor ±1 % 20 W - PWR263S-20-4R70F

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-1024
Mfr. Part No.:
PWR263S-20-4R70F
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

4.7Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1 %

Power Rating

20W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PWR263S-20

Maximum Operating Temperature

155°C

Termination Style

Gull Wing

COO (Country of Origin):
CR

20W PWR263 Series ( TO263 package )


Low inductance

Resistor electrically isolated from the backplate

Compatible with lead free solder reflow temperatures

Used in current measurement, snubber, bleeder and discharge circuits

Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers

Product Application Information


These power resistors are AEC-Q200 qualified and suitable for automotive applications.

Non-Inductive - Surface Mount Package


Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy