Arcol Ohmite EBW 1 mΩ, 0603 NiCr Alloy Surface Mount Resistor ±1 % 6 W - EBWB-NR0010FE

Subtotal (1 reel of 2000 units)*

€2,274.00

(exc. VAT)

€2,798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.137€2,274.00

*price indicative

RS Stock No.:
172-2210
Mfr. Part No.:
EBWB-NR0010FE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

NiCr Alloy

Package/Case

0603

Tolerance

±1 %

Power Rating

6W

Temperature Coefficient

-120 ppm/°C, +120 ppm/°C

Automotive Standard

No

Series

EBW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

7.5mm

Termination Style

Solder

Length

15.2mm

Standards/Approvals

RoHS

Height

1.5mm

COO (Country of Origin):
KR

Ohmite EBW Series Current Sense Resistors


The EBW series of current sense resistors from Ohmite are constructed using electron beam welding technology. Electron beam welding technology allows different alloys to be joined with great accuracy and tolerance. EBW series current sense resistors offer low inductance, excellent long-term stability and feature heavy copper connectors. EBW current sense resistors can be mounted by welding on copper of reflow soldering. These surface mount resistors are able to withstand soldering temperatures of +350°C for 30 seconds, or +250°C for 10 minutes.

Features


EBWA-M and EBWB-M models are constructed from Manganin

EBWA-N and EBWB-N models are constructed from NiCr Alloy

EBWA models can handle power of 5 W up to 100 A at 0.5 Ω

EBWB models can handle constant power of 7 W at 0.2 mΩ and a continuous load of 180A at 0.2 mΩ

Product Application Information


Suitable applications include frequency converters, high current automotive applications and current sensors for hybrid power sources.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Standards

BN ES ISO 9001: 2008
ISO/TS 16949: 2009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy