Panasonic ERA 82 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB823V
- RS Stock No.:
- 172-3757
- Mfr. Part No.:
- ERA6ARB823V
- Manufacturer:
- Panasonic
Subtotal (5000 units, on reels of 5000)*
€1,280.00
(exc. VAT)
€1,575.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.256 | €1,280.00 |
*price indicative
- RS Stock No.:
- 172-3757
- Mfr. Part No.:
- ERA6ARB823V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 82kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 82kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 82 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB823V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 66.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB6652V
- Panasonic ERA 31.6 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB3162V
