Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJU06F1002V
- RS Stock No.:
- 172-3911
- Mfr. Part No.:
- ERJU06F1002V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€130.00
(exc. VAT)
€160.00
(inc. VAT)
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | €0.026 | €130.00 |
| 25000 - 45000 | €0.024 | €120.00 |
| 50000 - 95000 | €0.023 | €115.00 |
| 100000 + | €0.021 | €105.00 |
*price indicative
- RS Stock No.:
- 172-3911
- Mfr. Part No.:
- ERJU06F1002V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.6mm | ||
0805 Format Anti-Sulfurated Resistor, ERJ-U Series
The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering.
Features and Benefits:
ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode
All Case Sizes are available from 0201 to 2512 as Single
Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and
2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs
Optionally available is a wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics
High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.
Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment
Related links
- Panasonic ERJ 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F1002V
- Panasonic ERJ 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F10R0V
- Panasonic ERJ H3E 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF3301V
- Panasonic ERJ H3E 68 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF6802V
- Panasonic ERJ H3E 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1200V
- Panasonic ERJ H3E 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF2700V
- Panasonic ERJ H3E 82 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF82R0V
- Panasonic ERJ H3E 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1001V
