VPG Foil Resistors CSM 100 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14750R10000B9R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2902
Mfr. Part No.:
Y14750R10000B9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

3637

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

2W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-65°C

Series

CSM

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

6.3mm

Width

3.2mm

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
IL

CSM Series 3637 Format


CSM series high precision, current sensing metal strip SMD power resistors.

Bulk metal technology

Resistance values from 1mΩ

upto 3W Power rating

TCR up to 0±15 ppm/°C

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy