VPG Foil Resistors VSMP 20 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162520K0000T9R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2920
Mfr. Part No.:
Y162520K0000T9R
Manufacturer:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Resistance

20kΩ

Product Type

Surface Mount Resistor

Technology

Metal Foil

Resistor Type

Precision

Package/Case

1206

Tolerance

±0.01 %

Packaging

Tape & Reel

Voltage

87V

Power Rating

0.33W

Temperature Coefficient

-0.2 ppm/°C, +0.2 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VSMP

Maximum Operating Temperature

150°C

Termination Style

Solder

Length

3.2mm

Height

640μm

Width

1.57mm

Standards/Approvals

RoHS

COO (Country of Origin):
IL

1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor


VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides

stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Surface Mount - 1206 - 0.1 / 0.05%


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy