Panasonic ERA 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB203X
- RS Stock No.:
- 174-6062
- Distrelec Article No.:
- 304-38-719
- Mfr. Part No.:
- ERA2AEB203X
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€27.00
(exc. VAT)
€33.00
(inc. VAT)
Last RS stock
- Final 17,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | €0.054 | €27.00 |
| 2500 - 4500 | €0.05 | €25.00 |
| 5000 - 9500 | €0.047 | €23.50 |
| 10000 + | €0.044 | €22.00 |
*price indicative
- RS Stock No.:
- 174-6062
- Distrelec Article No.:
- 304-38-719
- Mfr. Part No.:
- ERA2AEB203X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 20kΩ Resistance, ±0.1 % Tolerance - ERA2AEB203X
This SMD resistor is an essential component within electronic circuits, featuring a resistance Value of 20 kΩ. Designed with Advanced thin film technology, this 0402 resistor delivers reliable performance and stability in various applications. Its small size enables efficient use in Compact electronic designs, making it Ideal for high precision environments.
Features & Benefits
• Offers a low tolerance of ±0.1% for accurate readings
• Delivers a temperature coefficient of ±25 ppm/°C for thermal stability
• Rated for a power handling capacity of 0.063W for reliability
• Complies with AEC-Q200 standard for automotive applications
• Exhibits robust performance across a minimum temperature of -55 °C
• Contributes to precise circuit designs with high reliability
Applications
• Utilised in automotive electronics for reliable performance
• Integrated into precision measurement equipment for accuracy
• Employed in communication devices requiring miniaturised components
• Used in consumer electronics for enhanced functionality
What aspects should be considered when selecting a resistor for sensitive applications?
Its Crucial to consider tolerance levels and temperature coefficients to ensure accuracy and reliability. Low tolerance resistors will provide less error in circuits, while appropriate temperature coefficients will maintain performance across varying temperatures.
How does the prescribed power rating influence circuit design?
The power rating of 0.063W is VITAL as it defines the maximum power the resistor can handle without risk of damage. Designers must ensure their circuits operate within this limit to prevent thermal overload, which could lead to failure.
Why are thin film resistors recommended for high-accuracy tasks?
Thin film resistors are known for their minimal noise and low drift properties, making them suitable for high-precision applications where EXACT values are critical, such as precision analogue circuits and instrumentation.
Related links
- Panasonic ERA 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB203X
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB203V
- Panasonic ERA 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB4990X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2ARB103X
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB101X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB103X
- Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB472X
