Panasonic ERJ2G 220 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ221X
- RS Stock No.:
- 175-5718
- Mfr. Part No.:
- ERJ2GEJ221X
- Manufacturer:
- Panasonic
Subtotal (1 reel of 10000 units)*
€40.00
(exc. VAT)
€50.00
(inc. VAT)
In Stock
- 90,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.004 | €40.00 |
*price indicative
- RS Stock No.:
- 175-5718
- Mfr. Part No.:
- ERJ2GEJ221X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ2G | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ2G | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ2G Series SMD Resistor, 220Ω Resistance, ±5 % Tolerance - ERJ2GEJ221X
This SMD resistor is an essential component in various electronic circuits, providing reliable performance in a Compact form factor. Designed with thick film technology, it boasts a resistance Value of 220Ω and is housed in an 0402 resistor package, measuring 1.0mm x 0.5mm. This component is suitable for a wide range of applications, particularly in the automotive sector, where high precision and reliability are paramount.
Features & Benefits
• Offers a resistance tolerance of ±5% for dependable performance
• Rated for 0.1W power dissipation to manage heat effectively
• Maintains a stable operating temperature with a coefficient of ±200 ppm/°C
• Complies with AEC-Q200 standards for automotive applications
• Utilises thick film technology for durability and reliability
• Compact 0402 package is Ideal for space-constrained designs
Applications
• Utilised in automotive electronic control units
• Used in communication equipment for signal integrity
• Ideal for industrial automation systems for reliable operation
• Employed in consumer electronics for power management
What advantages does this resistor offer for automotive applications?
It is AEC-Q200 compliant, ensuring reliability and performance under varying temperatures and electrical stresses, making it suitable for automotive environments.
How does the tolerance of this component affect its performance?
The ±5% tolerance ensures consistent resistance value, which is VITAL for circuit stability and predictable behaviour in electronic applications.
What is the significance of the thick film technology used in this resistor?
Thick film technology enhances durability and allows for better heat dissipation, making it suitable for demanding applications within Compact circuit designs.
Can you explain the implications of the temperature coefficient provided?
A temperature coefficient of ±200 ppm/°C indicates minimal variation across operating temperatures, ensuring that the resistor maintains its integrity in fluctuating thermal conditions.
Related links
- Panasonic ERJ2G 220 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ221X
- Panasonic ERJ2G 220 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ2GEJ220X
- Panasonic ERJ2G 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ3R3X
- Panasonic ERJ2G 512 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ2GEJ512X
- Panasonic ERJ2G 101 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface Mount 0.1 W - ERJ2GEJ101X
- Panasonic ERJ2G 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ100X
- Panasonic ERJ2G 1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ102X
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ472X
