Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R0V
- RS Stock No.:
- 175-5735
- Mfr. Part No.:
- ERJ3EKF10R0V
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€25.00
(exc. VAT)
€30.00
(inc. VAT)
In Stock
- 420,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.005 | €25.00 |
*price indicative
- RS Stock No.:
- 175-5735
- Mfr. Part No.:
- ERJ3EKF10R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 10Ω Resistance, 0.1W Power Rating - ERJ3EKF10R0V
This SMD resistor offers reliable performance with a resistance Value of 10 Ω, suitable for various electronic applications. Designed with thick film technology, it comes in a Compact 0603 package, ensuring ease of integration into circuit designs. Capable of operating in extreme temperatures ranging from -55 °C to +155 °C, this resistor meets stringent automotive standards.
Features & Benefits
• Designed for flexibility in high-temperature applications
• Compact 0603 package enables space-efficient installations
• Low tolerance of ±1 % supports precision circuit requirements
• Maintains stability with a power rating of 0.1 W
• AEC-Q200 compliance ensures reliability in automotive systems
• Built using thick film technology for consistent performance
• Compact 0603 package enables space-efficient installations
• Low tolerance of ±1 % supports precision circuit requirements
• Maintains stability with a power rating of 0.1 W
• AEC-Q200 compliance ensures reliability in automotive systems
• Built using thick film technology for consistent performance
Applications
• Utilised in automotive electronic control units
• Ideal for circuit boards in temperature-sensitive devices
• Employed in Compact consumer electronics with space constraints
• Suitable for power management and signal processing circuits
• Ideal for circuit boards in temperature-sensitive devices
• Employed in Compact consumer electronics with space constraints
• Suitable for power management and signal processing circuits
What role does the low tolerance play in circuit performance?
The low tolerance of ±1 % allows for precise current regulation and improves overall circuit accuracy, reducing the risk of performance deviations in sensitive applications.
How does the thick film technology impact reliability?
Thick film technology provides enhanced thermal and electrical stability, making the resistor less susceptible to degradation under varying environmental conditions and ensuring longevity in demanding applications.
In which environments can this component function effectively?
This component can function effectively in extreme conditions, operating reliably in temperatures as low as -55 °C and as high as +155 °C, catering to diverse application needs.
What specifications should I consider for PCB design?
Key specifications to consider include the resistor's size, power rating, tolerance, and resistance value, as these factors will influence the overall performance and reliability of the PCB in its intended application.
Related links
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R0V
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
- Panasonic ERJ H2C 6.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF6R80X
