Panasonic ERJ 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF8202V

Subtotal (1 reel of 5000 units)*

€35.00

(exc. VAT)

€45.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.007€35.00

*price indicative

RS Stock No.:
175-5780
Mfr. Part No.:
ERJ3EKF8202V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

82kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

Length

1.6mm

Height

450μm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 82 kΩ Resistance, 0.1W Power Rating - ERJ3EKF8202V


This SMD resistor is designed for precise electronic applications, offering a resistance Value of 82 kΩ. With dimensions of 0603 (1608M), it utilises thick film technology, making it an Ideal choice for various electronic circuits. This component is built to withstand extreme temperatures, with a minimum operating temperature of -55 °C and a maximum of +155 °C, ensuring robust performance in demanding environments as per AEC-Q200 standards.

Features & Benefits


• High-precision SMD resistor with ±1% tolerance for accurate performance
• Class-leading power rating of 0.1 W, suitable for various applications
• Ideal thick film technology for superior endurance and reliability
• Automotive-grade design ensures durability in automotive applications
• Performs well in a wide temperature range for versatile use
• Compact 0603 package allows for efficient space utilisation in circuits

Applications


• Utilised in automotive electronics for reliable performance
• Applicable in wearable technology for Compact designs
• Integrated in consumer electronics to ensure signal integrity
• Common in industrial control systems for optimal functionality

What is the benefit of the thick film technology in this component?


Thick film technology offers enhanced durability and stability under high-stress conditions, making it suitable for a variety of electronic applications without compromising performance.

How does the power rating impact component selection?


A power rating of 0.1 W indicates the maximum power the resistor can handle, allowing for safer and more efficient circuit designs in electronic applications.

What are the advantages of having a ±1% tolerance?


A ±1% tolerance means the resistance Value can vary only slightly, providing more precise control in circuit functionality and enhancing reliability in sensitive applications.

What temperature range can this resistor operate in?


This resistor operates effectively between -55 °C and +155 °C, making it reliable for both low and high-temperature environments.

Why is it classified as an automotive-grade resistor?


The automotive-grade classification ensures that this component meets rigorous testing and standards, suitable for use in vehicles where performance and reliability are crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy