TE Connectivity CRGP 470 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRGP1210F470K

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4407
Mfr. Part No.:
CRGP1210F470K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

470kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGP

Maximum Operating Temperature

155°C

Width

2.6mm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy