TE Connectivity CRGP 470 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F470K
- RS Stock No.:
- 176-4470
- Mfr. Part No.:
- CRGP2010F470K
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4470
- Mfr. Part No.:
- CRGP2010F470K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 470 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F470K
- TE Connectivity CRGP 470 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 2-2176330-1
- TE Connectivity CRGP 270 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F270R
- TE Connectivity CRGP 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F22R
- TE Connectivity CRGP 680 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F680K
- TE Connectivity CRGP 56 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F56R
- TE Connectivity CRGP 2.7 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F2K7
- TE Connectivity CRGP 68 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F68R
