TE Connectivity CRGP 820 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRGP2512F820R

Get a bulk buy discount

Add 1000 more to save €61.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

€84.50

(exc. VAT)

€104.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
500 - 500€0.169€84.50-
1000 - 1500€0.108€54.00€61.00
2000 - 3500€0.106€53.00€126.00
4000 +€0.103€51.50€264.00

*price indicative

RS Stock No.:
176-4488
Mfr. Part No.:
CRGP2512F820R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

820Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.35mm

Standards/Approvals

RoHS

Width

3.2mm

Height

550μm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy