TE Connectivity GRGP 820 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F820R
- RS Stock No.:
- 176-4701
- Mfr. Part No.:
- CRGP0402F820R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4701
- Mfr. Part No.:
- CRGP0402F820R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.12W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRGP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 820Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.12W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRGP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 820 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F820R
- TE Connectivity GRGP 3.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F3K9
- TE Connectivity GRGP 15 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F15R
- TE Connectivity GRGP 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F4K7
- TE Connectivity GRGP 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F2K2
- TE Connectivity GRGP 220 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F220R
- TE Connectivity GRGP 1.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F1K2
- TE Connectivity GRGP 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F1K0
