TE Connectivity GRGP 6.8 kΩ, 0402 Thick Film ±1 % 0.12 W - CRGP0402F6K8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-4703
Mfr. Part No.:
CRGP0402F6K8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GRGP

Resistance

6.8 kΩ

Package/Case

0402

Technology

Thick Film

Tolerance

±1 %

Power Rating

0.12 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±100 ppm/°C

Voltage

100 V

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy