TE Connectivity GRGP 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F33R
- RS Stock No.:
- 176-4764
- Mfr. Part No.:
- CRGP0805F33R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4764
- Mfr. Part No.:
- CRGP0805F33R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.33W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRGP | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.33W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRGP | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F33R
- TE Connectivity GRGP 270 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F270R
- TE Connectivity GRGP 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F220R
- TE Connectivity GRGP 22 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22R
- TE Connectivity GRGP 56 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F56R
- TE Connectivity GRGP 33 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F33K
- TE Connectivity CRGH 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F100R
- TE Connectivity CRGH 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F1M0
