TE Connectivity GRGP 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.12 W - CRGP0402F10K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€21.00

(exc. VAT)

€26.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000€0.021€21.00
5000 - 9000€0.02€20.00
10000 - 24000€0.018€18.00
25000 - 49000€0.017€17.00
50000 +€0.015€15.00

*price indicative

RS Stock No.:
176-4929
Mfr. Part No.:
CRGP0402F10K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.12W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRGP

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Length

1.1mm

Width

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy