TE Connectivity CRGP 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F8K2
- RS Stock No.:
- 176-5077
- Mfr. Part No.:
- CRGP0805F8K2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€85.00
(exc. VAT)
€105.00
(inc. VAT)
Temporarily out of stock
- 15,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.017 | €85.00 |
*price indicative
- RS Stock No.:
- 176-5077
- Mfr. Part No.:
- CRGP0805F8K2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 8.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F8K2
- TE Connectivity CRGP 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F680R
- TE Connectivity CRGP 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F2K2
- TE Connectivity CRGP 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F47K
- TE Connectivity CRGP 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F22K
- TE Connectivity CRGP 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGP0805F10K
- TE Connectivity CRGH 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F100R
- TE Connectivity CRGH 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.33 W - CRGH0805F1M0
