KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- RS Stock No.:
- 178-6138
- Mfr. Part No.:
- PSG4NTEBL500F
- Manufacturer:
- KOA
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€50.80
(exc. VAT)
€62.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | €2.54 | €50.80 | - |
| 100 - 180 | €2.40 | €48.00 | 5% |
| 200 - 980 | €2.19 | €43.80 | 13% |
| 1000 + | €1.895 | €37.90 | 25% |
*price indicative
- RS Stock No.:
- 178-6138
- Mfr. Part No.:
- PSG4NTEBL500F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Technology | Metal Strip | |
| Resistor Type | High Power | |
| Package/Case | 2725 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Plastic | |
| Power Rating | 10W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PSG4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Width | 6.6mm | |
| Length | 3mm | |
| Height | 1.8mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Technology Metal Strip | ||
Resistor Type High Power | ||
Package/Case 2725 | ||
Tolerance ±1 % | ||
Packaging Embossed Plastic | ||
Power Rating 10W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PSG4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Width 6.6mm | ||
Length 3mm | ||
Height 1.8mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
- COO (Country of Origin):
- JP
Corrected electric current detection is possible to 4-terminal construction
Excellent T.C.R. achieved (±50x10-6/K)
Ultra low resistance, suitable for large current sensing
Automatic mounting machines are applicable
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- KOA PSG4 1 mΩ, 2725 Metal Strip Surface Mount Resistor ±1 % 8 W - PSG4NTEB1L00F
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
- Vishay WSHP2818 100 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R1000FEB
- Vishay WSHP2818 10 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0100FEB
- Vishay WSHP2818 50 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R0500FEB
- Vishay WSHP2818 1 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28181L000FEB
- Vishay WSHP2818 2 MΩ, 2818 Metal Strip Surface Mount Resistor ±1 % Surface 10 W - WSHP28182L000FEB
