KOA TLRZ 200 Ω, 0805 Metal Strip Surface Mount Resistor - TLRZ2ATTD
- RS Stock No.:
- 178-6280
- Mfr. Part No.:
- TLRZ2ATTD
- Manufacturer:
- KOA
Subtotal (1 reel of 5000 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.09 | €450.00 |
*price indicative
- RS Stock No.:
- 178-6280
- Mfr. Part No.:
- TLRZ2ATTD
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Jumper | |
| Technology | Metal Strip | |
| Package/Case | 0805 | |
| Packaging | Pitch Punch Paper | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLRZ | |
| Maximum Operating Temperature | 170°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Jumper | ||
Technology Metal Strip | ||
Package/Case 0805 | ||
Packaging Pitch Punch Paper | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TLRZ | ||
Maximum Operating Temperature 170°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.5mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMD type of small size, metal plate low resistance resistor for current detection
Low height suitable for use of small equipment such as mobile phone
High reliability and performance with T.C.R ±100x10-6/K
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA TLRZ 200 Ω, 0805 Metal Strip Surface Mount Resistor - TLRZ2ATTD
- KOA TLRZ 200 Ω, 0603 Metal Strip Surface Mount Resistor - TLRZ1JTTD
- KOA TLRZ 200 Ω, 1206 Metal Strip Surface Mount Resistor - TLRZ2BTTD
- Vishay WSL 20 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0200FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0100FEA
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0100FEA18
- Vishay WSL 50 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0500FEA18
- Vishay WSL 25 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0250FEA
