KOA RN73H 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD8201B25
- RS Stock No.:
- 178-6465
- Mfr. Part No.:
- RN73H2ATTD8201B25
- Manufacturer:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6465
- Mfr. Part No.:
- RN73H2ATTD8201B25
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
Length 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Related links
- KOA RN73H 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD8201B25
- KOA RN73H 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1000B25
- KOA RN73H 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1001B25
- KOA RN73H 1 mΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD1004B25
- KOA RN73H 47 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD47R0B25
- KOA RN73H 330 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - RN73H2ATTD3300B25
- KOA RN73H 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 100 mW - RN73H1JTTD8201B25
- KOA RN73H 8.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP8201B25
