KOA UR73 47 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD47L0F
- RS Stock No.:
- 178-6570
- Mfr. Part No.:
- UR732BTTD47L0F
- Manufacturer:
- KOA
Subtotal (1 reel of 500 units)*
€60.00
(exc. VAT)
€75.00
(inc. VAT)
Temporarily out of stock
- 2,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.12 | €60.00 |
*price indicative
- RS Stock No.:
- 178-6570
- Mfr. Part No.:
- UR732BTTD47L0F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Low Resistance | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | UR73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Low Resistance | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series UR73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA UR73 current sensing chip resistor having power of 0.5W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 47mΩ.
Very low resistance, high precision reliability
Utilization of thick film
Low T.C.R. achieved (±100 ppm/°C)
Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.
Related links
- KOA UR73 47 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD47L0F
- KOA UR73 68 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD68L0F
- KOA UR73 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - UR732BTTD33L0F
- KOA HV73 3.9 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732ATTD3904F
- KOA RK73H 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2BTTD1500F
- KOA HV73 120 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1203F
- KOA SG73P1EW 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1004F
- KOA SG73P1EW 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP1003F
