KOA SG73P 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD1500F

Subtotal (1 reel of 5000 units)*

€130.00

(exc. VAT)

€160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.026€130.00

*price indicative

RS Stock No.:
178-6706
Mfr. Part No.:
SG73P2BTTD1500F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

150Ω

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

SG73P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy