KOA SG73P 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD2200F
- RS Stock No.:
- 178-6707
- Mfr. Part No.:
- SG73P2BTTD2200F
- Manufacturer:
- KOA
Subtotal (1 reel of 5000 units)*
€165.00
(exc. VAT)
€205.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.033 | €165.00 |
*price indicative
- RS Stock No.:
- 178-6707
- Mfr. Part No.:
- SG73P2BTTD2200F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Pitch Punch Paper | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SG73P | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Pitch Punch Paper | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SG73P | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Superior to RK73B/RK73H series in pulse withstanding voltage and high power
Pulse withstanding, down to ±0.5% tolerance
Related links
- KOA SG73P 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD2200F
- KOA SG73P 3.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3301F
- KOA SG73P 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3R30F
- KOA SG73P 47 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD47R0F
- KOA SG73P 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD4701F
- KOA SG73P 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD3300F
- KOA SG73P 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD6R80F
- KOA SG73P 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.75 W - SG73P2BTTD4700F
