KOA WK73R 15 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD15R0F
- RS Stock No.:
- 178-6753
- Mfr. Part No.:
- WK73R2BTTD15R0F
- Manufacturer:
- KOA
Subtotal (5000 units, on reels of 5000)*
€215.00
(exc. VAT)
€265.00
(inc. VAT)
- Shipping from 25 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.043 | €215.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€1.13
(exc. VAT)
€1.39
(inc. VAT)
- RS Stock No.:
- 178-6753
- Mfr. Part No.:
- WK73R2BTTD15R0F
- Manufacturer:
- KOA
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±1 % | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WK73R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 3.2mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±1 % | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WK73R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 3.2mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
KOA SMD Resistor
Features and Benefits
Applications
Certifications
Related links
- KOA WK73R 15 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD15R0F
- KOA WK73R 330 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD3300F
- KOA WK73R 1 kΩ, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD1001F
- KOA WK73R 220 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD2200F
- KOA WK73R 33 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD33R0F
- KOA WK73R 150 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD1500F
- KOA WK73R 10 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD10R0F
- KOA WK73R 22 Ω, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73R2BTTD22R0F

