KOA SG73P 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - SG73P2ATTD2R20F

Bulk discount available
View bulk pricing options

Subtotal (500 units, on reels of 500)*

€15.50

(exc. VAT)

€19.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000€0.031€15.50
2500 +€0.024€12.00

*price indicative

RS Stock No.:
178-6912
Mfr. Part No.:
SG73P2ATTD2R20F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

2.2Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Pitch Punch Paper

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SG73P

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

0.5mm

Standards/Approvals

RoHS

Superior to RK73B/RK73H series in pulse withstanding voltage and high power

Pulse withstanding, down to ±0.5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy