Panasonic ERJ1G 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ102C

Get a bulk buy discount

Add 5000 more to save €0.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€8.00

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000€0.008€8.00-
5000 - 9000€0.008€8.00-
10000 +€0.008€8.00-

*price indicative

RS Stock No.:
179-7132
Mfr. Part No.:
ERJ1GNJ102C
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±5 %

Packaging

Pressed Carrier Tape

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

300μm

Height

230μm

Termination Style

Solder

Length

600μm

COO (Country of Origin):
JP
Features

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both refl ow and fl ow sol der ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy