Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2201C
- RS Stock No.:
- 179-7152
- Mfr. Part No.:
- ERJ1GNF2201C
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on reels of 1000)*
€11.00
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | €0.011 | €11.00 |
| 5000 - 9000 | €0.009 | €9.00 |
| 10000 + | €0.008 | €8.00 |
*price indicative
- RS Stock No.:
- 179-7152
- Mfr. Part No.:
- ERJ1GNF2201C
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.3mm | |
| Termination Style | Solder | |
| Length | 0.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.23mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Width 0.3mm | ||
Termination Style Solder | ||
Length 0.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.23mm | ||
- COO (Country of Origin):
- JP
Features
Small size and light weight
High reliability
Metal glaze thick film resistive element and three layer soft electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type:±1%
ERJ1R, 2R, 3R, 6R Type:±0.5%
Related links
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2201C
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4702C
- Panasonic ERJ1G 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2200C
- Panasonic ERJ1G 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1501C
- Panasonic ERJ1G 220 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2203C
