Vishay MMU 1MΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- RS Stock No.:
- 180-3241
- Mfr. Part No.:
- MMU01020C1004FB300
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-3241
- Mfr. Part No.:
- MMU01020C1004FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1MΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0102 | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±50ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Technology Thin Film | ||
Package/Case Melf 0102 | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±50ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Excellent overall stability
Best in class pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 1MΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 1.8kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU 43kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Vishay MMU0102 499Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 5.36kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic ERJP03 16kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Vishay CRCW-HP e3 33.2Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W
