Vishay MMA 4.99 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4991FB300

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€102.00

(exc. VAT)

€126.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.034€102.00-
6000 - 12000€0.033€99.002%
15000 - 27000€0.025€75.0026%
30000 - 72000€0.024€72.0029%
75000 +€0.022€66.0035%

*price indicative

RS Stock No.:
180-3369
Mfr. Part No.:
MMA02040C4991FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.99kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tube

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MMA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3.6mm

Width

1.4mm

Termination Style

Solder

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

High Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy