Vishay MMA0204 1.5 MΩ, 0204 Thin Film ±1 % 0.25 W - MMA02040C1504FB300
- RS Stock No.:
- 180-3778
- Mfr. Part No.:
- MMA02040C1504FB300
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-3778
- Mfr. Part No.:
- MMA02040C1504FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | MMA0204 | |
| Resistance | 1.5 MΩ | |
| Package/Case | 0204 | |
| Technology | Thin Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series MMA0204 | ||
Resistance 1.5 MΩ | ||
Package/Case 0204 | ||
Technology Thin Film | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA0204 1.5 MΩ, 0204 Thin Film ±1 % 0.25 W - MMA02040C1504FB300
- Vishay MMA0204 1.5 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1508FB300
- Vishay MMA0204 1.5 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1501FB300
- Vishay MMA0204 300 kΩ, 0204 Thin Film ±1 % 0.25 W - MMA02040C3003FB300
- Vishay MMA0204 5.6 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5608FB300
- Vishay MMA0204 180 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1803FB300
- Vishay MMA0204 1 MΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1004FB300
- Vishay MMA0204 33 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3302FB300
